STL8DN6LF3

STMicroelectronics
511-STL8DN6LF3
STL8DN6LF3

Mfr.:

Description:
MOSFETs Dual N-Ch 60V 7.8A 22.5mOhm STripFETIII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
2 Channel
60 V
7.8 A
22.5 mOhms
- 20 V, 20 V
1 V
13 nC
- 55 C
+ 175 C
65 W
Enhancement
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual
Product Type: MOSFETs
Series: STL8DN6LF3
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 309

Stock:
3 309 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,39 € 13,90 €
0,955 € 95,50 €
0,804 € 402,00 €
0,712 € 712,00 €
Full Reel (Order in multiples of 3000)
0,651 € 1 953,00 €
0,639 € 3 834,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.