STLDC08PUR

STMicroelectronics
511-STLDC08PUR
STLDC08PUR

Mfr.:

Description:
Display Drivers & Controllers LED driver 0.8V-3.6V CNTRL FET N-CH PWM

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Display Drivers & Controllers
RoHS:  
STLDC08
Drivers
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
Brand: STMicroelectronics
Maximum Output Current: 100 uA
Operating Supply Current: 3 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STLDC08 Step-Up Controller for LED Supply

STMicroelectronics' STLDC08 Step-Up Controller for LED Supply is optimized to operate from one or two NiCd/NiMH or alkaline cells. The STLDC08 Step-Up Controller is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. With hysteretic control on STMicroelectronics' STLDC08 Step-Up Controller, it eliminates the need for small signal control loop compensation. The STLDC08 Step-Up Controller for LED Supply integrates a FET driver for a precise PWM dimming. Typical applications include single/dual cell NiMH, NiCd, or alkaline batteries, small appliances LED lighting and portable lighting.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,33 € 3 990,00 €