STM32100B-MCKIT

STMicroelectronics
511-STM32100B-MCKIT
STM32100B-MCKIT

Mfr.:

Description:
Development Boards & Kits - ARM Motor Control Kit STM32F100 128KB JTAG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32100B-MCKIT
Starter Kits
ARM Cortex M3
STM32F100
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
For Use With: MB535B, STEVAL-IHM023v2, STM32F100B
Interface Type: USB
Operating Supply Voltage: 24 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,306 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32100B-MCKIT Motor Control Starter Kit

STMicroelectronics STM32100B-MCKIT Motor Control Starter Kit is an integrated system designed to provide a complete, ready-to-use motor control application developed around the STM32F100 microcontroller. This starter kit is particularly suited to drive three-phase brushless permanent magnet synchronous motors and demonstrates how effectively the low-cost STM32F100 microcontrollers can be used in cost optimized real-world motor control applications. The STM32100B-MCKIT supports Field Oriented Control (FOC) drive of three-phase permanent magnet synchronous motors (PMSM). Single-shunt resistor current measurement is supported out-of-the-box allowing closed loop torque control. Position measurement can be implemented using quadrature encoder sensors, Hall effect sensors or sensorless algorithms.
Learn More

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 228,68 € 1 228,68 €