STM32C011F4P7

STMicroelectronics
511-STM32C011F4P7
STM32C011F4P7

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
SMD/SMT
TSSOP-20
ARM Cortex M0+
16 kB
32 bit
12 bit
48 MHz
18 I/O
6 kB
2 V
3.6 V
- 40 C
+ 105 C
Tube
Analogue Supply Voltage: 2 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 2 V to 3.6 V
Interface Type: I2C, SPI, UART, USART
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 2 V to 3.6 V
Processor Series: STM32C011
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
2 960
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,08 € 10,80 €
0,903 € 22,58 €
0,681 € 68,10 €
0,59 € 147,50 €
0,518 € 259,00 €
0,464 € 464,00 €
0,39 € 1 154,40 €