STM32F030CCT6

STMicroelectronics
511-STM32F030CCT6
STM32F030CCT6

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 256 Kbytes of Flash , 48 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F030CC
SMD/SMT
LQFP-48
ARM Cortex M0
256 kB
32 bit
12 bit
48 MHz
37 I/O
32 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 2.4 V to 3.6 V
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: STM32F030
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F0 Arm® Cortex®-M0 32-Bit MCUs

STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
9 000
Expected 01/09/2026
36 000
Expected 23/11/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,07 € 30,70 €
2,80 € 70,00 €
2,49 € 249,00 €
2,37 € 592,50 €
2,12 € 1 060,00 €
2,11 € 3 165,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,32 €
Min:
1