STM32F030F4P6

STMicroelectronics
511-STM32F030F4P6
STM32F030F4P6

Mfr.:

Description:
ARM Microcontrollers - MCU Value-Line ARM MCU 16kB 48 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F030F4
SMD/SMT
TSSOP-20
ARM Cortex M0
16 kB
32 bit
12 bit
48 MHz
15 I/O
4 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 2.4 V to 3.6 V
Interface Type: I2C, SPI, USART
Number of ADC Channels: 11 Channel
Processor Series: STM32F030
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

In Stock: 1 263

Stock:
1 263
Can Dispatch Immediately
On Order:
2 960
Expected 08/10/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,24 € 12,40 €
1,03 € 25,75 €
0,98 € 98,00 €
0,937 € 234,25 €
0,869 € 434,50 €
0,75 € 750,00 €
0,697 € 2 063,12 €
0,682 € 4 037,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1