STM32F205RCT7TR

STMicroelectronics
511-STM32F205RCT7TR
STM32F205RCT7TR

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 256 Kbytes of Flash , 120 MHz CPU, ART Accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F205RC
SMD/SMT
LQFP-64
ARM Cortex M3
256 kB
32 bit
12 bit
120 MHz
51 I/O
96 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 1.8 V to 3.6 V
Interface Type: CAN, I2C, I2S, SDIO, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 F2 Microcontrollers

STMicroelectronics STM32 F2 Microcontrollers uses ST's advanced 90nm NVM process technology with the innovative adaptive real-time memory accelerator (ART Accelerator™) and multi-layer bus matrix. These Arm® Cortex™-M3 based microcontrollers offer an unprecedented trade-off in price and performance. The series is characterized by a high degree of integration combining up to 1Mbyte of Flash memory and up to 128Kbytes of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support, and external memory interface. ST's acceleration technology enables these MCUs to achieve up to 150 DMIPS/398 CoreMark at 120MHz FCPU, which is equivalent to zero wait state execution, while keeping the dynamic current consumption at the outstandingly low level of 175µA/MHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,30 € 6 300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,58 €
Min:
1