STM32F205RET6TR

STMicroelectronics
511-STM32F205RET6TR
STM32F205RET6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 512Kb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F205RE
SMD/SMT
LQFP-64
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
51 I/O
128 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 512 B
Moisture Sensitive: Yes
Processor Series: ARM Cortex M
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

STM32 F2 Microcontrollers

STMicroelectronics STM32 F2 Microcontrollers uses ST's advanced 90nm NVM process technology with the innovative adaptive real-time memory accelerator (ART Accelerator™) and multi-layer bus matrix. These Arm® Cortex™-M3 based microcontrollers offer an unprecedented trade-off in price and performance. The series is characterized by a high degree of integration combining up to 1Mbyte of Flash memory and up to 128Kbytes of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support, and external memory interface. ST's acceleration technology enables these MCUs to achieve up to 150 DMIPS/398 CoreMark at 120MHz FCPU, which is equivalent to zero wait state execution, while keeping the dynamic current consumption at the outstandingly low level of 175µA/MHz.

In Stock: 2 000

Stock:
2 000 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,32 € 10,32 €
8,09 € 80,90 €
7,53 € 188,25 €
6,92 € 692,00 €
6,80 € 1 700,00 €
6,52 € 3 260,00 €
Full Reel (Order in multiples of 1000)
5,88 € 5 880,00 €
5,85 € 11 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,33 €
Min:
1