STM32F401RET6

STMicroelectronics
511-STM32F401RET6
STM32F401RET6

Mfr.:

Description:
ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core DSP & FPU, up to 512 Kbytes of

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F401RE
SMD/SMT
LQFP-64
ARM Cortex M4
512 kB
32 bit
12 bit
84 MHz
50 I/O
96 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.7 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, SDIO, SPI / I2S, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: STM32F401
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

Teseo-LIV3F GNSS Prototyping Solution

STMicroelectronics Teseo-LIV3F GNSS Prototyping Solution combines the Nucleo-F401 and X-Nucleo-GNSS1A1 board with related STM32 firmware (X-CUBE-GNSS1). Easily prototype every position awareness application using the Teseo-LIV3F. This solution is the Teseo-LIV3F's standard prototyping platform for hobbyists and professionals. The backbone of the STMicroelectronics Teseo-LIV3F GNSS Prototyping Solution is the Teseo-LIV3F GNSS modules and the STM32F401RE 32-bit MCU.

STM32F401xD & STM32F401xE High-Performance MCUs

STMicroelectronics STM32F401xD and STM32F401xE High-Performance MCUs feature the high-performance ARM® Cortex®-M4 32-bit RISC core. The devices operate at a frequency of up to 84MHz. The Cortex®-M4 core features a Floating point unit (FPU) single precision to support all ARM single-precision data processing instructions and data types. STMicroelectronics STM32F401xD and STM32F401xE High-Performance MCUs also implement a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

In Stock: 5 359

Stock:
5 359 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,09 € 6,09 €
4,70 € 47,00 €
4,34 € 108,50 €
3,86 € 386,00 €
3,73 € 932,50 €
3,57 € 1 785,00 €
3,40 € 3 264,00 €
3,17 € 9 129,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,42 €
Min:
1