STM32F7508-DK

STMicroelectronics
511-STM32F7508-DK
STM32F7508-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32F750N8 MCU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Discovery Kits
ARM Cortex M7
STM32F7508
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F7508-DK Discovery Kit with STM32F750N8 MCU

STMicroelectronics STM32F7508-DK Discovery Kit with STM32F750N8 MCU is used to develop and share applications with STM32F7 Series microcontrollers. The microcontrollers are based on the Arm® Cortex®-M7 core. The kit is ideal for applications needing audio, multi-sensor support, graphics, security, video, and high-speed connectivity features. Arduino™ connectivity support provides unlimited expansion capabilities with a large choice of specialised add-on boards.

Availability

Stock:

Similar Product

STMicroelectronics STM32F746G-DISCO
STMicroelectronics
Development Boards & Kits - ARM 32F746GDISCOVERY Discovery Kit