STM32H745XIH6U

STMicroelectronics
Not Assigned
STM32H745XIH6U

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32-BITS MICROS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
STM32H7
SMD/SMT
TFBGA-240
ARM Cortex M4, ARM Cortex M7
2 MB
32 bit
16 bit
480 MHz
168 I/O
1 MB
1.62 V
3.6 V
- 40 C
+ 85 C
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 36 Channel
Number of Timers/Counters: 22 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310030
ECCN:
3A991.a.2

Availability

Stock: