STM32L011D4P7

STMicroelectronics
511-STM32L011D4P7
STM32L011D4P7

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 16-Kbytes Flash, 32 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L011D4
SMD/SMT
TSSOP-14
ARM Cortex M0+
16 kB
32 bit
12 bit
32 MHz
11 I/O
2 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tube
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.

In Stock: 647

Stock:
647
Can Dispatch Immediately
On Order:
960
Expected 07/12/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,04 € 10,40 €
0,894 € 22,35 €
0,85 € 85,00 €
0,828 € 207,00 €
0,814 € 407,00 €
0,70 € 672,00 €
0,681 € 1 961,28 €
0,667 € 3 841,92 €