STM32MP151AAB3T

STMicroelectronics
511-STM32MP151AAB3T
STM32MP151AAB3T

Mfr.:

Description:
Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A7, ARM Cortex M4
2 Core
32 bit
209 MHz, 650 MHz
LFBGA-354
32 kB
32 kB
1.2 V
STM32MP1
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: STMicroelectronics
Data RAM Size: 708 kB
Data ROM Size: 128 kB
I/O Voltage: 1.71 V to 3.6 V
Instruction Type: Floating Point
Interface Type: Ethernet, HDMI, I2C, SAI, SPI, UART, USART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3, DDR3L, LPDDR2, LPDDR3
Moisture Sensitive: Yes
Number of I/Os: 98 I/O
Number of Timers/Counters: 25 Timer
Processor Series: STM32
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1800
Subcategory: Microprocessors - MPU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32MP1 Microprocessor Series

STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 core architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core uses the STM32 MCU ecosystem.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
6,71 € 12 078,00 €