STM32WB15CCU6E

STMicroelectronics
511-STM32WB15CCU6E
STM32WB15CCU6E

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz Cortex-M0+ 32 MHz w/320 Kbyte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WB
SMD/SMT
UFQFPN-48
ARM Cortex M0+, ARM Cortex M4
320 kB
32 bit
12 bit
64 MHz
37 I/O
48 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WB1xCC Multiprotocol Wireless 32-bit MCUs

STMicroelectronics STM32WB1xCC Multiprotocol Wireless 32-bit MCUs embed a powerful and ultra-low-power radio compliant with the BLUETOOTH® Low Energy SIG specification v5.0. The STM32WB1xCC provides a dedicated Arm® Cortex®-M0+ for performing all the real-time low-layer operations. The core features a Floating point unit (FPU) single precision that supports all Arm single-precision data-processing instructions and data types. The core also implements a complete set of DSP instructions and a memory protection unit (MPU) that enhances application security.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
3,38 € 33,80 €
3,12 € 78,00 €
2,83 € 283,00 €
2,68 € 670,00 €
2,61 € 1 305,00 €
2,46 € 2 460,00 €
2,45 € 6 125,00 €