STM32WBA62PII7

STMicroelectronics
511-STM32WBA62PII7
STM32WBA62PII7

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power, Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4, 802.15.4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WBA6
Tray
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2940
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
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
STM32WBA6 Wireless Microcontrollers

STMicroelectronics STM32WBA6 Wireless Microcontrollers offer performance, efficiency, and flexibility. The ultra-low-power devices integrate a powerful radio compliant with BLUETOOTH® LE and IEEE 802.15.4-2015. The MCUs feature a high-performance Arm® Cortex®-M33 32-bit RISC core and operate at a frequency of up to 100MHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2940   Multiples: 2940
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 13 818,00 €