STM32WL31CBV6

STMicroelectronics
511-STM32WL31CBV6
STM32WL31CBV6

Mfr.:

Description:
RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64 Kb Flash 16 Kb SRAM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0+
32 bit
128 KB
64 MHz
12 bit
1.7 V
3.6 V
SMD/SMT
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USART
Moisture Sensitive: Yes
Processor Series: STM32WL3
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: STM32WL
Factory Pack Quantity: 2940
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WL3x Low-Power Sub-GHz Wireless MCUs

STMicroelectronics STM32WL3x Low-Power Sub-GHz Wireless MCUs are designed to provide efficient long-range communication for IoT applications. Built on the Arm® Cortex®-M0+ core, these microcontrollers operate at up to 64MHz and integrate a sub-GHz dual radio, offering high flexibility and reduced bill of materials (BoM) costs. With up to 256K-bytes of flash memory and 32K-bytes of SRAM, the STM32WL3x line supports multiple modulation schemes, including 4-(G)FSK, (G)MSK, DBPSK, DSSS, OOK, and ASK. The main radio provides long-range connectivity with an RX sensitivity of up to -132dBm and a programmable TX power of up to +20dBm. Additionally, the dedicated wake-up radio ensures ultra-low power consumption, achieving down to 4.2μA in always-on mode. These features make the STM32WL3x MCUs ideal for applications such as smart homes, city infrastructure management, asset tracking, and various IoT devices.

In Stock: 3 077

Stock:
3 077 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,20 € 32,00 €
2,95 € 73,75 €
2,67 € 267,00 €
2,59 € 647,50 €
2,52 € 1 260,00 €
2,44 € 2 440,00 €
2,37 € 6 967,80 €
5 880 Quote