STM32WLE4CBU6

STMicroelectronics
511-STM32WLE4CBU6
STM32WLE4CBU6

Mfr.:

Description:
RF Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Series: STM32WL
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

STMicroelectronics STM32WLE4xx and STM32WLE5xx 32-bit Wireless Long-Range MCUs embed a powerful and ultra-low-power radio compliant LPWAN radio solution consisting of LoRa® (only available in STM32WLE5xx), (G)FSK, (G)MSK and BPSK. The STM32WLE5/E4xx MCUs are designed to be extraordinarily low-power and are based on the high-performance ARM® Cortex®-M4 32-bit RISC core, operating at a frequency of up to 48MHz. The ARM core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application security.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 5 787,60 €