STP08CP05XTTR

STMicroelectronics
511-STP08CP05XTTR
STP08CP05XTTR

Mfr.:

Description:
Counter Shift Registers Lo Vltg LoCurent Pwr 8B shift register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
4 bit
TSSOP-16
1
50 ns, 28 ns
3.3 V, 5 V
3.3 V, 5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Shift Register
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 9
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: STP08CP05
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 703

Stock:
6 703 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,807 € 8,07 €
0,73 € 18,25 €
0,645 € 64,50 €
0,605 € 151,25 €
0,58 € 290,00 €
0,554 € 554,00 €
Full Reel (Order in multiples of 2500)
0,538 € 1 345,00 €
0,525 € 2 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.