STP08DP05TTR

STMicroelectronics
511-STP08DP05TTR
STP08DP05TTR

Mfr.:

Description:
LED Display Drivers LV 8-BIT CONSTANT CURRENT LED SINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
TSSOP-16
3.6 V
3 V
13.5 mA
SMD/SMT
- 40 C
+ 125 C
STP08DP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 1 mA
Low Level Output Current: - 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14 910

Stock:
14 910
Can Dispatch Immediately
On Order:
15 000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,764 € 7,64 €
0,691 € 17,28 €
0,611 € 61,10 €
0,573 € 143,25 €
0,55 € 275,00 €
0,525 € 525,00 €
Full Reel (Order in multiples of 2500)
0,517 € 1 292,50 €
0,508 € 2 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.