STP150NF04

STMicroelectronics
511-STP150NF04
STP150NF04

Mfr.:

Description:
MOSFETs N-Channel 40 V StripFET II Pwr Mos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
80 A
5 mOhms
- 20 V, 20 V
2 V
150 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q100
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STP150NF04
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 850 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,62 € 16,20 €
1,26 € 126,00 €
1,05 € 525,00 €
0,989 € 989,00 €
0,929 € 1 858,00 €
0,903 € 4 515,00 €