STP16CPS05XTTR

STMicroelectronics
511-STP16CPS05XTTR
STP16CPS05XTTR

Mfr.:

Description:
LED Display Drivers Low Voltage 16-bit Constant Auto Save

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
16 Segment
HTSSOP-24
11.7 mA
SMD/SMT
- 40 C
+ 125 C
STP16CPS05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 1 mA
Low Level Output Current: - 1 mA
Number of LEDs: 1 LED
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 172,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 129

Stock:
129
Can Dispatch Immediately
On Order:
5 000
Expected 29/03/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,93 € 1,93 €
1,43 € 14,30 €
1,30 € 32,50 €
1,16 € 116,00 €
1,08 € 270,00 €
1,05 € 525,00 €
1,01 € 1 010,00 €
Full Reel (Order in multiples of 2500)
0,937 € 2 342,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.