STP16DP05MTR

STMicroelectronics
511-STP16DP05MTR
STP16DP05MTR

Mfr.:

Description:
LED Display Drivers 16-Bit LED Sink w/output error

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
SOIC-24
14.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16DP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 1 mA
Low Level Output Current: - 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Unit Weight: 307,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
1 000
Expected 17/08/2026
2 000
Expected 24/08/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,90 € 19,00 €
1,75 € 43,75 €
1,57 € 157,00 €
1,48 € 370,00 €
1,43 € 715,00 €
Full Reel (Order in multiples of 1000)
1,33 € 1 330,00 €
1,27 € 2 540,00 €
1,26 € 6 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.