STP16DPP05TTR

STMicroelectronics
511-STP16DPP05TTR
STP16DPP05TTR

Mfr.:

Description:
LED Display Drivers Low voltage 16-bit LED sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
TSSOP-24
9.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16DPP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 1 mA
Low Level Output Current: - 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STP16DPP05 LED Sink Driver

The STMicroelectronics STP16DPP05 LED sink driver is a low voltage 16-bit constant current device with output error detection. The STMicroelectronics STP16DPP05 LED sink driver provides 3 to 40 mA of constant current to drive the LEDs. This STMicroelectronics 16-bit shift register features open and short LED detection on the outputs and also offers 3.3V MCU-driving capability and 30 MHz clock frequency. The STP16DPP05 LED sink driver is designed for use in LED panel displays.

In Stock: 1 991

Stock:
1 991 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1991 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,31 € 13,10 €
1,20 € 30,00 €
1,07 € 107,00 €
1,01 € 252,50 €
0,963 € 481,50 €
0,929 € 929,00 €
Full Reel (Order in multiples of 2500)
0,894 € 2 235,00 €
0,869 € 4 345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.