STP16N50M2

STMicroelectronics
511-STP16N50M2
STP16N50M2

Mfr.:

Description:
MOSFETs PTD HIGH VOLTAGE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
13 A
280 mOhms
- 25 V, 25 V
3 V
19.5 nC
- 55 C
+ 150 C
110 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 7.6 ns
Series: STP16N50M2
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 9.6 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 848

Stock:
848 Can Dispatch Immediately
Quantities greater than 848 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,39 € 13,90 €
0,903 € 90,30 €
0,78 € 390,00 €
0,662 € 662,00 €
0,644 € 1 288,00 €
0,639 € 3 195,00 €

Similar Product

STMicroelectronics STP18N60M2
STMicroelectronics
MOSFETs N-CH 600V 0.255Ohm 13A MDmesh M2