STP36NF06FP

STMicroelectronics
511-STP36NF06FP
STP36NF06FP

Mfr.:

Description:
MOSFETs N-Ch, 60V-0.032ohms 30A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
60 V
18 A
40 mOhms
- 20 V, 20 V
4 V
23 nC
- 55 C
+ 175 C
25 W
Enhancement
AEC-Q100
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 40 ns
Series: STP36NF06FP
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STP55NF06FP
STMicroelectronics
MOSFETs N-Ch 60 Volt 55 Amp