STP40NF10

STMicroelectronics
511-STP40NF10
STP40NF10

Mfr.:

Description:
MOSFETs N-Ch 100 Volt 50 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
50 A
28 mOhms
- 20 V, 20 V
2 V
62 nC
- 55 C
+ 175 C
150 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 28 ns
Forward Transconductance - Min: 22 S
Product Type: MOSFETs
Rise Time: 63 ns
Series: STP40NF10
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 84 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 035

Stock:
2 035
Can Dispatch Immediately
On Order:
1 000
Expected 06/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
0,903 € 9,03 €
0,807 € 80,70 €
0,642 € 321,00 €
0,588 € 588,00 €
0,556 € 1 112,00 €
0,534 € 2 136,00 €