STPMS2L-PUR

STMicroelectronics
511-STPMS2L-PUR
STPMS2L-PUR

Mfr.:

Description:
Current & Power Monitors & Regulators Smart sensor II dual channel 1-bit, 4 MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
5.5 V
3.2 V
4 mA
0.5 %
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Current & Power Monitors & Regulators
Series: STPMS2
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 408 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 042

Stock:
1 042 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,32 € 4,32 €
3,29 € 32,90 €
3,04 € 76,00 €
2,75 € 275,00 €
2,61 € 652,50 €
2,54 € 1 270,00 €
2,50 € 2 500,00 €
2,34 € 5 850,00 €
Full Reel (Order in multiples of 4500)
2,33 € 10 485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.