STPS120L15TV

STMicroelectronics
511-STPS120L15TV
STPS120L15TV

Mfr.:

Description:
Schottky Diodes & Rectifiers 2X60 Amp 15 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Screw Mount
STPS120L15
- 65 C
+ 125 C
Tube
Brand: STMicroelectronics
Configuration: Dual
If - Forward Current: 120 A
Ifsm - Forward Surge Current: 1.2 kA
Ir - Reverse Current: 22 mA
Package/Case: ISOTOP
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 430 mV
Vrrm - Repetitive Reverse Voltage: 15 V
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
100
Expected 24/08/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,71 € 17,71 €
12,67 € 126,70 €
11,69 € 1 169,00 €