STPS140UY

STMicroelectronics
511-STPS140UY
STPS140UY

Mfr.:

Description:
Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
1 A
40 V
650 mV
60 A
2 mA
- 40 C
+ 175 C
STPS140-Y
AEC-Q100
Reel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Power Schottky Diodes

STMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,078 € 780,00 €
0,073 € 1 825,00 €