STPS2L60

STMicroelectronics
511-STPS2L60
STPS2L60

Mfr.:

Description:
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-41
Single
Si
2 A
60 V
770 mV
75 A
100 uA
- 65 C
+ 150 C
STPS2L60
Ammo Pack
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Quantities greater than 127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,251 € 2,51 €
0,159 € 15,90 €
0,119 € 59,50 €
0,106 € 106,00 €
Full Ammo Pack (Order in multiples of 2000)
0,094 € 188,00 €
0,088 € 880,00 €
0,07 € 1 680,00 €

Similar Product

STMicroelectronics STPS2H100AF
STMicroelectronics
Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Rectifier