STPS30120CTN

STMicroelectronics
511-STPS30120CTN
STPS30120CTN

Mfr.:

Description:
Schottky Diodes & Rectifiers Pwr Schottky 2x15A 120V 0.57VF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
Dual Anode Common Cathode
Si
15 A
120 V
700 mV
180 A
15 uA
+ 175 C
STPS30120C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Quantities greater than 998 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,08 € 20,80 €
1,46 € 146,00 €
1,25 € 625,00 €
1,11 € 1 110,00 €
1,07 € 2 140,00 €
1,06 € 10 600,00 €

Similar Product

STMicroelectronics STPS30120CT
STMicroelectronics
Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER