STPS3150AFN

STMicroelectronics
511-STPS3150AFN
STPS3150AFN

Mfr.:

Description:
Schottky Diodes & Rectifiers 150 V, 3 A Power Schottky rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA Flat Notch-2
Single
Si
3 A
150 V
630 mV
75 A
2 uA
0 C
+ 175 C
STPS3150
Reel
Cut Tape
Brand: STMicroelectronics
Pd - Power Dissipation: 210 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29 944

Stock:
29 944 Can Dispatch Immediately
Quantities greater than 29944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,722 € 7,22 €
0,458 € 45,80 €
0,283 € 141,50 €
0,209 € 209,00 €
0,186 € 465,00 €
0,163 € 815,00 €
Full Reel (Order in multiples of 10000)
0,138 € 1 380,00 €
0,114 € 2 280,00 €

Similar Product

STMicroelectronics STPS3150UF
STMicroelectronics
Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER