STPS3150RL

STMicroelectronics
511-STPS3150RL
STPS3150RL

Mfr.:

Description:
Schottky Diodes & Rectifiers 3.0 Amp 150 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
3 A
150 V
890 mV
150 A
2 uA
- 65 C
+ 175 C
STPS3150
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1900
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 377

Stock:
4 377 Can Dispatch Immediately
Quantities greater than 4377 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,378 € 3,78 €
0,243 € 24,30 €
0,184 € 92,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 1900)
0,136 € 258,40 €
0,129 € 490,20 €
0,112 € 2 766,40 €

Similar Product

STMicroelectronics STPS3170AF
STMicroelectronics
Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier