STPS3L60QRL

STMicroelectronics
511-STPS3L60QRL
STPS3L60QRL

Mfr.:

Description:
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-15
Single
Si
3 A
60 V
790 mV
100 A
150 uA
- 65 C
+ 150 C
STPS3L60
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12 279

Stock:
12 279 Can Dispatch Immediately
Quantities greater than 12279 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,335 € 3,35 €
0,214 € 21,40 €
0,162 € 81,00 €
0,131 € 131,00 €
Full Reel (Order in multiples of 6000)
0,111 € 666,00 €
0,096 € 1 152,00 €
0,095 € 2 280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,68 €
Min:
1

Similar Product

STMicroelectronics STPS3H100AF
STMicroelectronics
Schottky Diodes & Rectifiers 100 V, 3 A SOD128Flat Power Schottky rectifier