STPS41H100CT

STMicroelectronics
511-STPS41H100CT
STPS41H100CT

Mfr.:

Description:
Schottky Diodes & Rectifiers 2X20 Amp 100 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
40 A
100 V
900 mV
220 A
10 uA
- 65 C
+ 175 C
STPS41H100C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

STPS41H100C 100V Power Schottky Rectifiers

STMicroelectronics STPS41H100C 100V Power Schottky Rectifiers are dual center tab Schottky rectifiers suited for switch mode power supply and high-frequency DC-to-DC converters. These devices have a 40A average forward current (IF(AV)) rating per device and a storage temperature range of -65°C to +175°C. Packaged in D2PAK, I2PAK, and TO-220AB, the STMicroelectronics STPS41H100C devices are optimized for use in high-frequency inverters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
990
Expected 14/09/2026
1 000
Expected 25/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,32 € 13,20 €
1,01 € 101,00 €
0,785 € 392,50 €
0,711 € 711,00 €
0,669 € 1 338,00 €
0,667 € 3 335,00 €