STPS60SM200CW

STMicroelectronics
511-STPS60SM200CW
STPS60SM200CW

Mfr.:

Description:
Schottky Diodes & Rectifiers Dual Schottky 200V 640 mV 2 x 30 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-247-3
Dual
Si
60 A
200 V
790 mV
500 A
50 uA
- 40 C
+ 175 C
STPS60SM200C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS60SM200C 200V Power Schottky Rectifiers

STMicroelectronics STPS60SM200C 200V Power Schottky Rectifiers are new high-voltage devices that will help increase the energy efficiency and ruggedness of equipment such as telecom base stations and welding equipment. These devices are optimized for use in high-current AC/DC power supplies, delivering normal DC output voltages in the 30V-50V range. The 200V maximum reverse voltage is compatible with known worst-case operating conditions and provides the design margins needed to withstand overvoltages and remain fully operational down to -40°C, making these rectifiers ideal for telecom base station sites anywhere in the world. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

In Stock: 15 694

Stock:
15 694
Can Dispatch Immediately
On Order:
16 800
Expected 23/10/2026
34 200
Expected 12/04/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,94 € 4,94 €
2,78 € 27,80 €
2,30 € 230,00 €
1,95 € 1 170,00 €