STPSC10065DY

STMicroelectronics
511-STPSC10065DY
STPSC10065DY

Mfr.:

Description:
SiC Schottky Diodes Automotive 650 V, 10 A SiC Power Schottky Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220AC-2
Single
10 A
650 V
1.3 V
48 A
7 uA
- 40 C
+ 175 C
STPSC
AEC-Q101
Tube
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 1,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 888

Stock:
1 888 Can Dispatch Immediately
Quantities greater than 1888 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,69 € 16,90 €
1,45 € 145,00 €
1,44 € 720,00 €