STPTIC-82G2C4

STMicroelectronics
511-STPTIC-82G2C4
STPTIC-82G2C4

Mfr.:

Description:
Trimmer/Variable Capacitors DFD PROTECTION & FILTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Trimmer/Variable Capacitors
RoHS:  
1.53 pF to 10.86 pF
SMD/SMT
0.9 mm (0.035 in)
0.61 mm (0.024 in)
Tunable Capacitor
10 %
0.3 mm
- 30 C
+ 85 C
STPTIC-82C4
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Trimmer / Variable Capacitors
Q Minimum: 65
Factory Pack Quantity: 15000
Subcategory: Capacitors
Test Frequency: 700 MHz
Tradename: Parascan
Voltage Rating DC: 24 VDC
Unit Weight: 0,430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 839

Stock:
839 Can Dispatch Immediately
Quantities greater than 839 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
0,972 € 9,72 €
0,711 € 71,10 €
0,595 € 297,50 €
0,556 € 556,00 €
0,527 € 1 317,50 €
0,413 € 4 130,00 €
Full Reel (Order in multiples of 15000)
0,411 € 6 165,00 €