STTH1002CB

STMicroelectronics
511-STTH1002CB
STTH1002CB

Mfr.:

Description:
Rectifiers 2x8 Amp 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
DPAK-3 (TO-252-3)
200 V
16 A
Ultra Fast Recovery Rectifiers
Dual Common Cathode
1.25 V
50 A
5 uA
20 ns
+ 175 C
STTH1002C
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

In Stock: 7 749

Stock:
7 749 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,361 € 3,61 €
0,276 € 27,60 €
0,249 € 124,50 €
0,224 € 672,00 €
0,198 € 1 782,00 €
0,19 € 4 560,00 €