STTH1512PI

STMicroelectronics
511-STTH1512PI
STTH1512PI

Mfr.:

Description:
Rectifiers Ultrafast Recovery 1200 V Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DOP 3 ISOL
1.2 kV
15 A
Ultra Fast Recovery Rectifiers
Single
2.1 V
200 A
15 uA
53 ns
+ 175 C
STTH1512
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 4,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 773

Stock:
773 Can Dispatch Immediately
Quantities greater than 773 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,36 € 23,60 €
2,30 € 230,00 €
1,95 € 1 170,00 €

Similar Product

STMicroelectronics STTH1512W
STMicroelectronics
Rectifiers Ultrafast recovery 1200 V diode