STTH20W02CW

STMicroelectronics
511-STTH20W02CW
STTH20W02CW

Mfr.:

Description:
Rectifiers Turbo 2 Ultrafast 2 x 10A 200V 20ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247
200 V
10 A
Ultra Fast Recovery Rectifiers
Dual Common Cathode
1.2 V
80 A
5 uA
25 ns
+ 175 C
STTH20W02C
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 179

Stock:
1 179 Can Dispatch Immediately
Quantities greater than 1179 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,81 € 18,10 €
1,26 € 126,00 €
1,05 € 630,00 €
0,963 € 1 155,60 €
0,903 € 2 709,00 €

Similar Product

STMicroelectronics STTH30W02CW
STMicroelectronics
Rectifiers Turbo 2 ultrafast 2x15A 200V 0.9VF