STTS2004B2DN3F

STMicroelectronics
511-STTS2004B2DN3F
STTS2004B2DN3F

Mfr.:

Description:
Board Mount Temperature Sensors 2.2 V Memory Mod 4 Kb SPD EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 20 C
+ 125 C
TDFN-8
2-Wire, I2C, SMBus
2 V
3.6 V
Local
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 400 uA
Output Current: 10 mA
Pd - Power Dissipation: 320 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: STTS2004
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Memory Module Temperature Sensor
Unit Weight: 15,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STTS2004 2.2V Memory Module Temperature Sensor

STMicroelectronics STTS2004 2.2V Memory Module Temperature Sensor is targeted for DDR4 DIMM modules in servers, desktops, and mobile personal computing platforms (laptops and other industrial applications). The STTS2004 thermal sensor (TS) is compliant with the JEDEC specification TSE2004a2. This defines memory module thermal sensor requirements for use in DRAM DIMMs (Dual Inline Memory Modules) with Serial Presence Detect (SPD). All the information concerning the DRAM module configuration (like access speed, size, and organization) can be kept write-protected in one or more of the blocks of memory.

Sensors for Environmental Applications

STMicroelectronics Sensors for Environmental Applications are a set of high-performance pressure, humidity and temperature sensors. Each of the humidity and pressure sensors consists of an innovative mechanical structure. A dedicated low offset and low noise ASIC are embedded in a single package for optimal performance even in challenging environmental conditions. These integrated sensors are adopted in many IoT and wearable devices, smart homes, and many industrial applications to monitor environmental health, weather conditions, and equipment safety.

In Stock: 1 991

Stock:
1 991 Can Dispatch Immediately
Quantities greater than 1991 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,52 € 7,60 €
1,04 € 10,40 €
0,869 € 86,90 €
0,836 € 418,00 €
0,808 € 808,00 €
0,776 € 1 552,00 €
Full Reel (Order in multiples of 3000)
0,759 € 2 277,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STTS22HTR
STMicroelectronics
Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature