STUSB4500LBJR

STMicroelectronics
511-STUSB4500LBJR
STUSB4500LBJR

Mfr.:

Description:
USB Interface IC Standalone USB Type-C port controller for power sinking devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
RoHS:  
STUSB4500L
USB Controllers
Power Delivery
SMD/SMT
WLCSP-25
USB-C 2.0
Super Speed (SS)
400 kb/s
3.3 V
6 V
160 uA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Number of Ports: 1 Port
Operating Supply Voltage: 3.3 V to 6 V
Port Type: DFP, DRP, UFP
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 6,790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STUSB4500 Standalone USB PD Sink Controller

STMicroelectronics STUSB4500 Standalone USB PD Sink Controller uses a proprietary algorithm to allow the negotiation of a power delivery contract with a source without MCU support (auto-run mode). PDO profiles are configured in an integrated non-volatile memory. The device supports dead battery mode and is suited for sink devices powered from dead battery state and requiring high power charging profile to be fully operational. The STUSB4500  implements high-voltage features to protect the CC pins against short-circuits to VBUS up to 22V and to support high voltage on the VBUS pins directly connected to the VBUS power path up to 28V.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 9 780

Stock:
9 780 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,38 € 13,80 €
1,24 € 31,00 €
1,13 € 113,00 €
1,06 € 265,00 €
1,02 € 510,00 €
1,01 € 1 010,00 €
Full Reel (Order in multiples of 2500)
0,92 € 2 300,00 €
0,903 € 4 515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.