STV8131

STMicroelectronics
511-STV8131
STV8131

Mfr.:

Description:
LDO Voltage Regulators 5V/8V Dual Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
Heptawatt-7
5 V, 8 V
1 A
2 Output
Positive
2 mA
7 V
20 V
Fixed
0 C
+ 150 C
STV8131
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.4 V at 750 mA
Line Regulation: 80 mV
Load Regulation: 160 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: