STW25N60M2-EP

STMicroelectronics
511-STW25N60M2-EP
STW25N60M2-EP

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh M2 EP Power MOSFET in a TO-247 pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
18 A
188 mOhms
- 25 V, 25 V
3.25 V
29 nC
- 55 C
+ 150 C
150 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STW25N60M2-EP
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8541290000
CAHTS:
8542310000
USHTS:
8541290065
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 118 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
2,49 € 24,90 €
1,78 € 178,00 €
1,43 € 858,00 €
1,35 € 1 620,00 €