T1050H-6I

STMicroelectronics
511-T1050H-6I
T1050H-6I

Mfr.:

Description:
Triacs Hi temp 10A Triacs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
H-Series
105 A
600 V
5 uA
1.5 V
75 mA
1 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H-series Triacs

STMicroelectronics H-series Triacs are designed to operate at a 800V and 150°C, providing enhanced thermal management, compact drive of heavy AC loads, and heatsink size reduction. Based on ST Snubberless High Temperature Technology, the T3035H-8G, T3035H-8I, and T3035H-8T H-series Triacs offer high specified turn off commutation and noise immunity levels up to the Tj max.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


In Stock: 1 000

Stock:
1 000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,08 € 10,80 €
0,703 € 70,30 €
0,568 € 284,00 €
0,482 € 482,00 €
0,438 € 876,00 €
0,428 € 2 140,00 €
0,42 € 4 200,00 €