TDA7256

STMicroelectronics
511-TDA7256
TDA7256

Mfr.:

Description:
Audio Amplifiers 30W Bridge Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
30 W
0.05 %
Multiwatt-11
4 Ohms
8 V
18 V
- 40 C
+ 150 C
Through Hole
TDA7256
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 36 dB
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 150 mA
Output Current: 5.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542330001
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: