TDA7418TR

STMicroelectronics
511-TDA7418TR
TDA7418TR

Mfr.:

Description:
Audio DSPs 3 Band Car Audio Processor 8-10V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-20
8.5 V
8.5 V
TDA7418
- 40 C
+ 85 C
25 mA
Reel
Cut Tape
MouseReel
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio Processors
Product Type: Audio DSPs
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: