TDA7563BPD

STMicroelectronics
511-TDA7563BPD
TDA7563BPD

Mfr.:

Description:
Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
75 W
0.03 %
PowerSO-36
4 Ohms
8 V
18 V
- 55 C
+ 150 C
SMD/SMT
TDA7563B
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 30 dB
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 310
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Vos - Input Offset Voltage: 100 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 310   Multiples: 310
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,23 € 1 931,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,72 €
Min:
1

Similar Product

STMicroelectronics TDA7563BPDTR
STMicroelectronics
Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D