TDA7801

STMicroelectronics
511-TDA7801
TDA7801

Mfr.:

Description:
Audio Amplifiers Digital Input Quad Bridge Pwr Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-D
72 W
0.2 %
2 Ohms
8 V
18 V
- 40 C
+ 105 C
Through Hole
TDA7801
AEC-Q100
Tube
Brand: STMicroelectronics
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Quantities greater than 223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,76 € 10,76 €
8,09 € 80,90 €
7,71 € 192,75 €
7,23 € 723,00 €
6,93 € 1 732,50 €
6,77 € 2 416,89 €
6,61 € 7 079,31 €
2 856 Quote

Similar Product

STMicroelectronics TDA7802
STMicroelectronics
Audio Amplifiers Quad 24-bit 110dB BCD LV High EFF Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.